Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
649 In Stock | 1 : ¥163.29000 Bulk | Bulk | Active | Receptacle, Female Sockets | 14 | 12-14 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Lock, UV Resistant | Unshielded | 4.5A | 250V | - | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 25 : ¥214.24960 Bulk | Bulk | Active | Receptacle, Female Sockets | 19 | 14-19 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Lock, UV Resistant | Unshielded | 4A | 250V | - | -40°C ~ 105°C | |||
0 In Stock Check Lead Time | 25 : ¥263.98800 Bulk | Bulk | Active | Receptacle, Female Sockets | 15 | 14-15 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Bayonet Lock | N (Normal) | Plastic | Polyamide (PA), Nylon | - | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Board Lock, UV Resistant | Unshielded | 12A | 600V | - | -40°C ~ 105°C |