Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,482 In Stock | 1 : ¥66.66000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 2A | 30VAC/DC | - | -40°C ~ 105°C | |||
536 In Stock | 1 : ¥112.88000 Tray | Tray | Active | Receptacle, Female Sockets | 12 | M12-12 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Zinc Alloy | Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | - | - | Shielded | 1.5A | 30VAC/DC | - | -40°C ~ 105°C | |||
147 In Stock | 1 : ¥136.61000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | XLR | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Latch Lock | Keyed | Metal | Zinc | Nickel | Silver | Silver | IP66 - Dust Tight, Water Resistant | - | Ground | - | - | - | - | -40°C ~ 65°C |