Circular Connector Assemblies

Results: 13
Manufacturer
Amphenol CONECHARTINGTE Connectivity AMP ConnectorsTensility International Corp
Series
43M12M8
Packaging
BulkTray
Connector Type
Plug, Female SocketsPlug, Male PinsReceptacle, Female SocketsReceptacle, Male Pins
Number of Positions
458
Shell Size - Insert
M12-4M12-5M12-8M8-4
Mounting Type
Free Hanging (In-Line)Panel Mount, Through HolePanel Mount, Through Hole, Right Angle
Mounting Feature
-BulkheadBulkhead - Front Side NutBulkhead - Rear Side Nut
Termination
ScrewSolder
Orientation
ABD
Shell Material
BrassCopper AlloyCopper ZincCopper Zinc Alloy
Shell Finish
-Nickel
Color
Black, SilverSilver
Material Flammability Rating
-UL94 HBUL94 V-0
Features
-BackshellBoard Guide, Board LockBoard Lock
Shielding
ShieldedUnshielded
Current Rating (Amps)
2A3A4A
Voltage Rating
30V60V250V
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)0.236" ~ 0.315" (6.00mm ~ 8.00mm)-
Operating Temperature
-40°C ~ 105°C-40°C ~ 85°C-30°C ~ 85°C
Stocking Options
Environmental Options
Media
Marketplace Product
13Results

Showing
of 13
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4141012041-000
T4141012041-000
CONN PLUG FMALE 4POS GOLD SOLDER
TE Connectivity AMP Connectors
2,146
In Stock
1 : ¥59.44000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
250V
-
-40°C ~ 85°C
54-00272
54-00272
M8 A-CODE 4POS PLUG PANEL MOUNT
Tensility International Corp
202
In Stock
1 : ¥66.66000
Tray
Tray
Active
Plug, Male Pins
4
M8-4
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 HB
Board Lock
Shielded
3A
30V
-
-40°C ~ 105°C
T4111001051-000
T4111001051-000
CONN RCPT MALE 5POS GOLD SCREW
TE Connectivity AMP Connectors
1,955
In Stock
1 : ¥68.14000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
60V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4145035051-001
T4145015041-001
CONN PLUG FMALE 4POS GOLD SOLDER
TE Connectivity AMP Connectors
289
In Stock
1 : ¥69.62000
Tray
Tray
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Rear Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Board Guide, Board Lock
Unshielded
4A
250V
-
-40°C ~ 85°C
T4111002051-000
T4111002051-000
CONN RCPT MALE 5POS GOLD SCREW
TE Connectivity AMP Connectors
2,566
In Stock
1 : ¥69.78000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
60V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
T4145xx50x1-001
T4145015051-001
CONN PLUG FMALE 5POS GOLD SOLDER
TE Connectivity AMP Connectors
777
In Stock
1 : ¥76.68000
Tray
Tray
Active
Plug, Female Sockets
5
M12-5
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Rear Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Board Guide, Board Lock
Unshielded
4A
60V
-
-40°C ~ 85°C
43-01229
43-01229
CONN PLUG FMALE 4POS GOLD SOLDER
Amphenol CONEC
5,406
In Stock
1 : ¥95.23000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount, Through Hole, Right Angle
Bulkhead
Solder
Threaded
D
Metal
Copper Zinc
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Board Lock
Shielded
4A
250V
-
-30°C ~ 85°C
T4145035051-001
T4145035051-001
CONN PLUG FMALE 5POS GOLD SOLDER
TE Connectivity AMP Connectors
324
In Stock
1 : ¥114.28000
Tray
Tray
Active
Plug, Female Sockets
5
M12-5
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Rear Side Nut
Solder
Threaded
A
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Board Guide, Board Lock
Shielded
4A
60V
-
-40°C ~ 85°C
21033214501
21033214501
CONN RCPT FMALE 5POS GOLD SOLDER
HARTING
111
In Stock
1 : ¥158.04000
Bulk
Bulk
Active
Receptacle, Female Sockets
5
M12-5
-
Panel Mount, Through Hole, Right Angle
-
Solder
Threaded
A
Metal
Copper Zinc Alloy
-
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Board Guide, Board Lock
Shielded
4A
60V
-
-40°C ~ 85°C
T4111401051-000
T4111401051-000
CONN RCPT MALE 5POS GOLD SCREW
TE Connectivity AMP Connectors
217
In Stock
1 : ¥68.14000
Bulk
Bulk
Active
Receptacle, Male Pins
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Threaded
B
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
60V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4111512041-000
T4111511041-000
CONN RCPT MALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
782
In Stock
1 : ¥84.56000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
D
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Shielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
54-00377
54-00377
M12 D-CODE 4POS PLUG PANEL MOUNT
Tensility International Corp
278
In Stock
1 : ¥74.96000
Tray
Tray
Active
Plug, Male Pins
4
M12-4
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Threaded
D
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 HB
Board Guide, Board Lock
Unshielded
4A
250V
-
-40°C ~ 105°C
70
In Stock
1 : ¥257.62000
Tray
Tray
Active
Receptacle, Female Sockets
8
M12-8
-
Panel Mount, Through Hole, Right Angle
Bulkhead - Front Side Nut
Solder
Threaded
A
Metal
Copper Alloy
-
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Board Guide, Board Lock
Unshielded
2A
30V
-
-40°C ~ 85°C
Showing
of 13

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.