Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
432 In Stock | 1 : ¥109.19000 Bulk | Bulk | Active | Plug, Male Pins | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 30V | - | -40°C ~ 85°C | |||
2,171 In Stock | 1 : ¥114.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 30V | - | -40°C ~ 85°C | |||
395 In Stock | 1 : ¥179.88000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | M12-12 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 1.5A | 30V | - | -40°C ~ 85°C | |||
121 In Stock | 1 : ¥566.80000 Bag | Bag | Active | Plug, Female Sockets | 12 | M12-12 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 2A | 30VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
283 In Stock | 1 : ¥78.98000 Bulk | Bulk | Active | Plug, Male Pins | 5 (4 Power + PE) | M12-5 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Threaded | L | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 16A | 63V | - | -40°C ~ 85°C | |||
236 In Stock | 1 : ¥114.69000 Bulk | Bulk | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 2A | 30V | - | -40°C ~ 85°C | |||
160 In Stock | 1 : ¥174.13000 Bulk | Bulk | Active | Plug, Male Pins | 12 | M12-12 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 1.5A | 30V | - | -40°C ~ 85°C | |||
155 In Stock | 1 : ¥566.72000 Bag | Bag | Active | Receptacle, Male Pins | 12 | M12-12 | - | Free Hanging (In-Line) | - | Screw | Threaded | A | Plastic | Polyamide (PA), Nylon | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 2A | 30VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -40°C ~ 85°C | |||
185 In Stock | 1 : ¥99.58000 Bulk | Bulk | Active | Plug, Male Pins | 12 | M12-12 | - | Panel Mount, Through Hole | Bulkhead - Rear Side Nut | Solder | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 1.5A | 30V | - | -40°C ~ 85°C | |||
174 In Stock | 1 : ¥111.82000 Tray | - | Tray | Active | Plug, Female Sockets | 12 | M12-12 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP68 - Dust Tight, Waterproof | UL94 V-0 | - | Unshielded | 5A | 60VAC/DC | - | -40°C ~ 100°C | ||
142 In Stock | 1 : ¥126.51000 Bulk | Bulk | Active | Receptacle, Female Sockets | 12 | M12-12 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Threaded | A | Metal | Copper Alloy | Nickel | Gold | Silver | IP67 - Dust Tight, Waterproof | - | - | Unshielded | 1.5A | 30V | - | -40°C ~ 85°C | |||
40 In Stock | 1 : ¥286.93000 Tray | Tray | Active | Receptacle, Female Sockets | 8 | M12-8 | - | Panel Mount, Through Hole, Right Angle | Bulkhead - Front Side Nut | Solder | Threaded | A | Metal | Copper Alloy | - | Gold | Silver | IP67 - Dust Tight, Waterproof | - | Board Guide, Board Lock | Shielded | 2A | 30V | - | -40°C ~ 85°C | |||
26 In Stock | 1 : ¥161.57000 Bag | - | Bag | Active | Plug, Female Sockets | 12 | M12-12 | - | Free Hanging (In-Line) | - | Solder Cup | Threaded | A | Metal | Brass | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Coupling Nut | Shielded | 1.5A | 30VAC/DC | 0.236" ~ 0.315" (6.00mm ~ 8.00mm) | -25°C ~ 85°C |