Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Grade | Qualification | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
179 In Stock | 1 : ¥320.59000 Bulk | Bulk | Active | Plug, Male Pins | 6 | Military | MIL-DTL-38999 Series III | 9-35 | A | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum | Olive Drab Cadmium | Gold | Olive Drab | Environment Resistant | - | - | Shielded | - | - | - | -65°C ~ 175°C | |||
502 In Stock | 1 : ¥1,247.89000 Bulk | Bulk | Active | Receptacle, Female Sockets | 19 | - | - | 2 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull, Detent Lock | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 5A per Contact | 333V | - | -51°C ~ 125°C | |||
22 In Stock | 1 : ¥1,060.30000 Bulk | Bulk | Active | Plug, Male Pins | 9 | - | - | 0 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black, Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell | Shielded | 5A | 200V | 0.217" (5.50mm) | -51°C ~ 125°C | |||
3 In Stock | 1 : ¥1,653.13000 Bulk | Bulk | Active | Receptacle, Female Sockets | 26 | - | - | 2 | - | Panel Mount | Bulkhead - Front Side Nut | Solder Cup | Push-Pull, Detent Lock | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 5A per Contact | 300V | - | -51°C ~ 125°C | |||
3 In Stock | 1 : ¥1,054.14000 Bulk | Bulk | Active | Receptacle, Female Sockets | 9 | - | - | 0 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull, Detent Lock | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 5A per Contact | 200V | - | -51°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥2,257.94000 Bulk | Bulk | Active | Receptacle, Female Sockets | 37 | - | - | 3 | - | Panel Mount, Through Hole | Bulkhead - Front Side Nut | Solder | Push-Pull, Detent Lock | A | Metal | Aluminum | Ruthenium over Electroless Nickel | Gold | Silver | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | - | Shielded | 5A | 300V | - | -51°C ~ 125°C |