Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
238 In Stock | 1 : ¥44.00000 Cut Tape (CT) 100 : ¥54.60340 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Insert, Female Sockets | 6 | M8-6 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 1.5A | 30VAC/DC | - | -25°C ~ 105°C | |||
99 In Stock | 1 : ¥53.45000 Bulk | Bulk | Active | Insert, Female Sockets | 4 | M12-4 | - | Surface Mount | - | Solder | - | D | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 4A | 250V | - | -25°C ~ 105°C | |||
37 In Stock | 1 : ¥54.02000 Tray | Tray | Active | Insert, Female Sockets | 8 | M12-8 | - | Surface Mount | - | Solder | - | A | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 2A | 30V | - | -55°C ~ 105°C | |||
100 In Stock | 1 : ¥69.70000 Cut Tape (CT) 100 : ¥46.54960 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Insert, Female Sockets | 5 | M12-5 | - | Surface Mount | - | Solder | - | B | - | - | - | Gold | - | IP67 - Dust Tight, Waterproof | UL94 V-0 | Board Guide, Insert Only, Requires Shell | - | 4A | 60V | - | -25°C ~ 105°C |