Circular Connector Assemblies

Results: 11
Connector Type
Plug, Female SocketsReceptacle, Male Pins
Number of Positions
458
Shell Size - Insert
M12-4M12-5M12-8
Mounting Type
Free Hanging (In-Line)Free Hanging (In-Line), Right AnglePanel MountPanel Mount, Through Hole
Mounting Feature
-Bulkhead - Front Side NutBulkhead - Rear Side Nut
Termination
ScrewSolderSolder Cup
Orientation
ABD
Shell Material
BrassCopper Alloy
Color
Black, SilverSilver
Material Flammability Rating
-UL94 V-0
Features
-BackshellBackshell, Coupling Nut
Shielding
ShieldedUnshielded
Current Rating (Amps)
2A4A
Voltage Rating
30V60V250V
Cable Opening
0.157" ~ 0.236" (4.00mm ~ 6.00mm)0.236" ~ 0.315" (6.00mm ~ 8.00mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
11Results

Showing
of 11
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
T4111002041-000
T4111002041-000
CONN RCPT MALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
1,479
In Stock
1 : ¥58.78000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Black, Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Unshielded
4A
250V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
T4111011041-000
T4111011041-000
CONN RCPT MALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
4,056
In Stock
1 : ¥59.44000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Shielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T4131512041-000
T4131512041-000
CONN PLUG FMALE 4POS SOLDER CUP
TE Connectivity AMP Connectors
1,048
In Stock
1 : ¥62.31000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount
Bulkhead - Front Side Nut
Solder Cup
Threaded
D
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
250V
-
-40°C ~ 85°C
M12 Series
T4110012051-000
CONN PLUG FMALE 5POS GOLD SCREW
TE Connectivity AMP Connectors
349
In Stock
1 : ¥102.21000
Bulk
Bulk
Active
Plug, Female Sockets
5
M12-5
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Shielded
4A
60V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
T4133512041-000
T4133512041-000
CONN PLUG FMALE 4POS SOLDER CUP
TE Connectivity AMP Connectors
729
In Stock
1 : ¥59.44000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount
Bulkhead - Rear Side Nut
Solder Cup
Threaded
D
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
250V
-
-40°C ~ 85°C
T4110011081-000
T4110011081-000
CONN PLUG FMALE 8POS GOLD SCREW
TE Connectivity AMP Connectors
575
In Stock
1 : ¥78.81000
Bulk
Bulk
Active
Plug, Female Sockets
8
M12-8
-
Free Hanging (In-Line)
-
Screw
Threaded
A
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Shielded
2A
30V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T411xx12041-000
T4110512041-000
CONN PLUG FMALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
637
In Stock
1 : ¥88.58000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
D
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Shielded
4A
250V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
T4113512041-000
T4113512041-000
CONN RCPT MALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
93
In Stock
1 : ¥90.63000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
D
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Shielded
4A
250V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
T4113511041-000
T4113511041-000
CONN RCPT MALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
24
In Stock
1 : ¥95.72000
Bulk
Bulk
Active
Receptacle, Male Pins
4
M12-4
-
Free Hanging (In-Line), Right Angle
-
Screw
Threaded
D
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell
Shielded
4A
250V
0.157" ~ 0.236" (4.00mm ~ 6.00mm)
-40°C ~ 85°C
T411xx12041-000
T4110412041-000
CONN PLUG FMALE 4POS GOLD SCREW
TE Connectivity AMP Connectors
97
In Stock
1 : ¥88.58000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Free Hanging (In-Line)
-
Screw
Threaded
B
Metal
Brass
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
-
Backshell, Coupling Nut
Shielded
4A
250V
0.236" ~ 0.315" (6.00mm ~ 8.00mm)
-40°C ~ 85°C
T4141512041-000
T4141512041-000
CONN PLUG FMALE 4POS GOLD SOLDER
TE Connectivity AMP Connectors
2
In Stock
1 : ¥59.44000
Bulk
Bulk
Active
Plug, Female Sockets
4
M12-4
-
Panel Mount, Through Hole
Bulkhead - Front Side Nut
Solder
Threaded
D
Metal
Copper Alloy
Nickel
Gold
Silver
IP67 - Dust Tight, Waterproof
UL94 V-0
-
Unshielded
4A
250V
-
-40°C ~ 85°C
Showing
of 11

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.