Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,104 In Stock | 1 : ¥75.61000 Tray | Tray | Active | Plug, Female Sockets | 6 (Power) | 6 | - | Free Hanging (In-Line) | - | Solder Cup | Push-Pull | Keyed | Plastic | Polybutylene Terephthalate (PBT) | - | Gold | Black | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Strain Relief | - | 2A | 100VAC, 140VDC | 0.138" ~ 0.169" (3.50mm ~ 4.30mm) | -25°C ~ 85°C | |||
17 In Stock | 1 : ¥1,953.77000 Bulk | Bulk | Active | Plug, Male Pins | 68 | 368 | - | Free Hanging (In-Line) | - | Crimp | Threaded | W | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | 2.5A | - | 0.894" (22.70mm) | -55°C ~ 200°C |