KPJX-4S-S

DigiKey Part Number
2092-KPJX-4S-S-ND
Manufacturer
Manufacturer Product Number
KPJX-4S-S
Description
CONN JACK FMALE 4POS TIN SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Jack, Female Sockets Solder
Datasheet
 Datasheet
EDA/CAD Models
KPJX-4S-S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Number of Positions
4 (Power)
Shell Size - Insert
Power DIN
Shell Size, MIL
-
Mounting Type
Through Hole, Right Angle
Mounting Feature
-
Termination
Solder
Fastening Type
Snap-In
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polybutylene Terephthalate (PBT)
Shell Finish
-
Contact Finish - Mating
Tin
Color
Black, Silver
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Features
Board Guide, Board Lock
Shielding
Current Rating (Amps)
7.5A
Voltage Rating
48VDC
Cable Opening
-
Operating Temperature
-40°C ~ 75°C
Backshell Material, Plating
-
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Polybutylene Terephthalate (PBT)
Applications
Digital, Power
Base Product Number
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.43000¥21.43
10¥18.64400¥186.44
25¥17.85480¥446.37
40¥17.45825¥698.33
170¥16.66447¥2,832.96
340¥15.07706¥5,126.20
510¥13.88680¥7,082.27
1,020¥11.90301¥12,141.07
2,550¥11.10947¥28,329.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.