AC DC Desktop, Wall Power Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Region Utilized | Form | Input Type | Voltage - Input | Voltage - Output | Current - Output (Max) | Power (Watts) | No Load Power Consumption | Polarization | Applications | Efficiency | Operating Temperature | Output Connector | Cord Length | Input Connector | Size / Dimension | Approval Agency | Standard Number |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
145 In Stock | 1 : ¥364.93000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 15V | 7A | 105 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
137 In Stock | 1 : ¥379.54000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 9A | 108 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 5.98" L x 2.87" W x 1.46" H (152.0mm x 73.0mm x 37.0mm) | cULus, GS | - | |||
981 In Stock | 1 : ¥380.85000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 24V | 5A | 120 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
2,933 In Stock | 1 : ¥342.27000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 48V | 1.875A | 90 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm) | CB | 62368-1 | |||
125 In Stock | 1 : ¥342.27000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 5.47" L x 2.28" W x 1.22" H (139.0mm x 58.0mm x 31.0mm) | CB | 62368-1 | |||
838 In Stock | 1 : ¥405.56000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 12V | 8.5A | 102 W | 150mW (Max) | - | Medical | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm) | CB, CE, cURus, TUV | - | |||
327 In Stock | 1 : ¥424.36000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 12V | 11.5A | 138 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
537 In Stock | 1 : ¥439.31000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 24V | 5A | 120 W | 150mW (Max) | - | Medical | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.57" L x 2.64" W x 1.38" H (167.0mm x 67.0mm x 35.0mm) | CB, CE, cURus, TUV | - | |||
5,057 In Stock | 1 : ¥460.32000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 24V | 6.67A | 160 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
728 In Stock | 1 : ¥460.41000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 20V | 8A | 160 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
506 In Stock 18 Factory | 1 : ¥482.00000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 2.71A | 65 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 70°C | Power DIN, 4 Pin | 41.34" (1.05m) | IEC 320-C14 | 5.20" L x 2.71" W x 1.57" H (132.0mm x 69.0mm x 40.0mm) | CE | - | |||
208 In Stock | 1 : ¥488.98000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 24V | 6.67A | 160 W | 150mW (Max) | - | Medical | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) | CB, CE, cURus, TUV | - | |||
39 In Stock | 1 : ¥489.47000 Box | Box | Active | Europe | Desktop (Class II) | Cord | 180 ~ 264 VAC | 24V | 5A | 120 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -40°C ~ 70°C | Power DIN, 4 Pin | 11.8" (300.00mm) | CEE 7/7 | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | CB, CE, GS | - | |||
55 In Stock | 1 : ¥497.68000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 80 ~ 264 VAC | 24V | 6.67A | 160 W | 150mW (Max) | - | Medical | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C8 | 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) | CB, CE, cURus, TUV | - | |||
990 In Stock | 1 : ¥511.31000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 15V | 6A | 90 W | 500mW (Max) | - | ITE (Commercial), Medical | Level VI | 0°C ~ 40°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 5.91" L x 2.36" W x 1.38" H (150.0mm x 60.0mm x 35.0mm) | CB Scheme, CE, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
887 In Stock | 1 : ¥511.31000 Box | Box | Active | International | Desktop (Class II) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 3.75A | 90 W | 500mW (Max) | - | ITE (Commercial), Medical | Level V | 0°C ~ 40°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 5.91" L x 2.36" W x 1.38" H (150.0mm x 60.0mm x 35.0mm) | CB Scheme, CE, EN, UL | 50581; 55011; 55032; 60601-1; 60950-1 | |||
132 In Stock | 1 : ¥512.37000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 80 ~ 264 VAC | 12V | 11.5A | 138 W | 150mW (Max) | - | Medical | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) | CB, CE, cURus, TUV | - | |||
666 In Stock | 1 : ¥531.09000 Box | Box | Active | North America | Desktop (Class I) | Cord | 90 ~ 264 VAC | 24V | 5A | 120 W | 210mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 | |||
623 In Stock | 1 : ¥570.58000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 48V | 4.6A | 221 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
971 In Stock | 1 : ¥485.77000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 19V | 6.32A | 120 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm) | CB, CCC, UL, GS | 62368-1 | |||
510 In Stock | 1 : ¥485.77000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 12V | 10A | 120 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm) | CB, CCC, UL, GS | 62368-1 | |||
47 In Stock | 1 : ¥485.77000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 5A | 120 W | 150mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 60°C | Power DIN, 4 Pin | 47.2" (1.20m) | IEC 320-C14 | 6.61" L x 2.80" W x 1.48" H (168.0mm x 71.0mm x 37.2mm) | CB, CCC, UL, GS | 62368-1 | |||
247 In Stock | 1 : ¥588.07000 Bulk | Bulk | Active | International | Desktop (Class I) | Cord (Sold Separately) | 100 ~ 240 VAC | 24V | 5A | 120 W | 210mW (Max) | - | - | Level VI | 0°C ~ 40°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm) | BSMI, CB, CE, cULus, FCC, GS, PSE | - | |||
156 In Stock | 1 : ¥608.67000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 85 ~ 264 VAC | 12V | 15A | 180 W | 150mW (Max) | - | ITE (Commercial) | Level VI | -30°C ~ 70°C | Power DIN, 4 Pin | 39.4" (1.00m) | IEC 320-C14 | 8.27" L x 3.35" W x 1.81" H (210.0mm x 85.0mm x 46.0mm) | BIS, BSMI, CB, CCC, CE, cULus, EAC, GS, KC, PSE, RCM, SIRIM | - | |||
522 In Stock | 1 : ¥632.81000 Box | Box | Active | International | Desktop (Class I) | Cord (Sold Separately) | 90 ~ 264 VAC | 24V | 5A | 120 W | 210mW (Max) | - | ITE (Commercial) | Level VI, CoC Tier 2 | 0°C ~ 40°C | Power DIN, 4 Pin | 59" (1.50m) | IEC 320-C14 | 6.62" L x 2.60" W x 1.54" H (168.1mm x 66.0mm x 39.0mm) | CB Scheme, CCC, CSA, EN, FCC, IEC, PSE, RCM, UL | C22.2 No. 60950-1; 55024; 55032 Class B; 60950-1; 61000-3-2; 61000-3-3; 62368-1 |