Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock | 1 : ¥430.93000 Bulk | Bulk | Active | Receptacle, Male Pins | 4 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Stainless Steel | Passivated | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | Unshielded | 8A, 13A | 600VAC/DC | 0.200" ~ 0.450" (5.08mm ~ 11.43mm) | -20°C ~ 80°C | |||
18 In Stock | 1 : ¥323.06000 Bulk | Bulk | Active | Receptacle, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell | - | 13A | 600VAC/DC | 0.200" ~ 0.450" (5.08mm ~ 11.43mm) | -20°C ~ 80°C | |||
48 In Stock | 1 : ¥344.24000 Bulk | Bulk | Active | Plug, Male Pins | 3 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 13A | 600VAC/DC | 0.200" ~ 0.450" (5.08mm ~ 11.43mm) | -20°C ~ 80°C | |||
39 In Stock | 1 : ¥288.00000 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Unshielded | 15A | 600VAC/DC | 0.200" ~ 0.480" (5.08mm ~ 12.19mm) | -20°C ~ 80°C | |||
0 In Stock Check Lead Time | 25 : ¥360.64040 Bulk | Bulk | Active | Plug, Female Sockets | 3 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | Shielded | 15A | 600VAC/DC | 0.236" ~ 0.472" (6.00mm ~ 12.00mm) | -20°C ~ 80°C | |||
4 In Stock | 1 : ¥318.70000 Bulk | Bulk | Active | Plug, Female Sockets | 5 | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Metal | Brass | Nickel | Gold | Black, Silver | IP67 - Dust Tight, Waterproof | - | Backshell, Coupling Nut | - | 8A | 600VAC/DC | 0.200" ~ 0.450" (5.08mm ~ 11.43mm) | -20°C ~ 80°C |