Circular Connector Assemblies

Results: 2
Number of Positions
48 (4 Data + 4 Power)
Shell Size - Insert
M12-4M12-8
Mounting Type
Panel Mount, Through Hole, Right AngleThrough Hole, Right Angle
Orientation
DY
Features
Board Guide, Board Lock, Insert Only, Requires ShellBoard Lock, Insert Only, Requires Shell
Shielding
-Shielded
Current Rating (Amps)
0.5A, 6A4A
Voltage Rating
48VAC, 50VDC250V
Operating Temperature
-40°C ~ 85°C-25°C ~ 105°C
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Shell Size - Insert
Shell Size, MIL
Mounting Type
Mounting Feature
Termination
Fastening Type
Orientation
Primary Material
Shell Material
Shell Finish
Contact Finish - Mating
Color
Ingress Protection
Material Flammability Rating
Features
Shielding
Current Rating (Amps)
Voltage Rating
Cable Opening
Operating Temperature
1432457
1432457
CONN FMALE INSERT 4POS SOLDER
Phoenix Contact
422
In Stock
1 : ¥125.20000
Bulk
Bulk
Active
Insert, Female Sockets
4
M12-4
-
Through Hole, Right Angle
-
Solder
-
D
-
-
-
Gold
-
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Lock, Insert Only, Requires Shell
Shielded
4A
250V
-
-25°C ~ 105°C
1424193
1424193
CONN FMALE INSERT 8POS SOLDER
Phoenix Contact
8
In Stock
1 : ¥407.04000
Bulk
Bulk
Active
Insert, Female Sockets
8 (4 Data + 4 Power)
M12-8
-
Panel Mount, Through Hole, Right Angle
-
Solder
-
Y
-
-
-
Gold
-
IP67 - Dust Tight, Waterproof
UL94 V-0
Board Guide, Board Lock, Insert Only, Requires Shell
-
0.5A, 6A
48VAC, 50VDC
-
-40°C ~ 85°C
Showing
of 2

Circular Connector Assemblies


Circular Connectors or circular interconnects are plugs and receptacles that are made in a circular look with multiple pins or sockets. The characteristics are connector type, number of positions, shell size-insert, shell size MIL, mounting type, and fastening type. The connector types are distributor, h-distributor, insert, jack and plug, line drain, line source, panel drain, panel feed-through, plug and receptacle, plug, receptacle, t-distributor, and terminal outlet.