Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Features | Shielding | Current Rating (Amps) | Voltage Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
45 In Stock | 1 : ¥1,251.17000 Bulk | Bulk | Active | Receptacle, Female Sockets | 10 | 7-10 | - | Panel Mount, Through Hole | Bulkhead | Solder | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | - | - | - | Shielded | 5A | 500VAC | -55°C ~ 150°C | |||
0 In Stock Check Lead Time | 1 : ¥1,357.90000 Bulk | Bulk | Active | Plug, Male Pins | 10 | 7-10 | - | Free Hanging (In-Line) | - | Crimp | Bayonet Lock | N (Normal) | Metal | Aluminum Alloy | Electroless Nickel | Gold | - | Environment Resistant | - | Shielded | 5A | 500VAC | -55°C ~ 150°C |