Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
536 In Stock | 1 : ¥82.10000 Bulk | - | Bulk | Active | Plug, Male Pins | 5 | DIN (180 Degree) | - | Free Hanging (In-Line) | - | Solder | Push-Pull | 5 | Metal | Zinc Die Cast | Nickel | Tin | Silver | - | - | Backshell, Cable Clamp, Strain Relief | - | 3A | 34VDC | - | - | ||
162 In Stock | 1 : ¥85.71000 Bulk | - | Bulk | Active | Plug, Female Sockets | 5 | DIN (180 Degree) | - | Free Hanging (In-Line) | - | Solder | Push-Pull | F | Metal | Zinc Die Cast | Nickel | Tin | Silver | - | - | Backshell, Ground, Strain Relief | - | 3A | 34VDC | - | - |