Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
512 In Stock | 1 : ¥154.59000 Bulk | Bulk | Active | Plug, Male Pins | 6 | 7 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut, Strain Relief | Shielded | 2A | 30VAC, 42VDC | 0.197" (5.00mm) | -25°C ~ 85°C | |||
381 In Stock | 1 : ¥174.70000 Bulk | Bulk | Active | Plug, Female Sockets | 4 | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut, Strain Relief | Shielded | 10A | 125VAC/DC | 0.287" (7.30mm) | -25°C ~ 85°C | |||
271 In Stock | 1 : ¥189.32000 Bulk | Bulk | Active | Plug, Male Pins | 12 | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Clamp, Coupling Nut, Strain Relief | Shielded | 2A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
639 In Stock | 1 : ¥201.55000 Bulk | Bulk | Active | Plug, Male Pins | 20 | 13 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Clamp, Coupling Nut, Strain Relief | Shielded | 2A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
221 In Stock | 1 : ¥136.53000 Tray | Tray | Active | Receptacle, Male Pins | 11 | 13 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 2A, 10A | - | - | -25°C ~ 85°C | |||
174 In Stock | 1 : ¥137.76000 Tray | Tray | Active | Receptacle, Female Sockets | 11 | 13 | - | Panel Mount | Bulkhead - Rear Side Nut | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | - | - | 2A, 10A | - | - | -25°C ~ 85°C | |||
56 In Stock | 1 : ¥184.88000 Bulk | Bulk | Active | Jack, Male Pins | 11 | 13 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Clamp, Strain Relief | Shielded | 2A, 10A | - | - | -25°C ~ 85°C | |||
0 In Stock | Active | Bulk | Active | Plug, Male Pins | 12 | 312 | - | Free Hanging (In-Line) | - | Crimp | Threaded | N (Normal) | Metal | Aluminum Alloy | Nickel | Gold | Gray | IP68 - Dust Tight, Waterproof | - | Coupling Nut | Shielded | 7A | - | 0.512" (13.00mm) | -55°C ~ 200°C |