Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
113 In Stock | 1 : ¥366.80000 Bulk | Bulk | Active | Plug, Male Pins | 3 (2 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 85°C | |||
26 In Stock | 1 : ¥279.62000 Bulk | Bulk | Active | Receptacle, Female Sockets | 3 (2 Power + PE) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
52 In Stock | 1 : ¥332.90000 Bulk | Bulk | Active | Plug, Male Pins | 5 (4 Power + PE) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut, Trailing Neutral, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.787" ~ 0.866" (20.00mm ~ 22.00mm) | -40°C ~ 85°C | |||
45 In Stock | 1 : ¥328.38000 Bulk | Bulk | Active | Receptacle, Male Pins | 5 (4 Power + PE) | - | - | Panel Mount | Bulkhead | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Trailing Neutral, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.276" ~ 0.512" (7.00mm ~ 13.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥329.61000 Bulk | Bulk | Active | Plug, Male Pins | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥347.75000 Bulk | Bulk | Active | Plug, Female Sockets | 2 (Power) | - | - | Free Hanging (In-Line) | - | Screw | Threaded | Keyed | Plastic | Polyamide (PA), Nylon | - | Nickel | Black, Blue | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | UL94 V-0 | Backshell, Coupling Nut, UV Resistant | Unshielded | 32A | 600VAC/DC | 0.512" ~ 0.591" (13.00mm ~ 15.00mm) | -40°C ~ 85°C |