Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
271 In Stock | 1 : ¥189.32000 Bulk | Bulk | Active | Plug, Male Pins | 12 | 10 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Black, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Clamp, Coupling Nut, Strain Relief | Shielded | 2A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
1,367 In Stock | 1 : ¥362.30000 Bulk | Bulk | Active | Receptacle, Female Sockets | 5 | 305 | - | Through Hole, Right Angle | - | Solder | Push-Pull | G | Metal | Brass and Polyphenylene Sulfide (PPS) | Nickel | Gold | Brown, Silver | IP50 - Dust Protected | UL94 V-0 | Ground | Shielded | 4.5A | - | - | -55°C ~ 250°C |