Circular Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Mounting Type | Mounting Feature | Termination | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Contact Finish - Mating | Color | Ingress Protection | Material Flammability Rating | Features | Shielding | Current Rating (Amps) | Voltage Rating | Cable Opening | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15 In Stock | 1 : ¥761.21000 Bag | Bag | Active | Plug, Male Pins | 20 | 13 | - | Free Hanging (In-Line), Right Angle | - | Solder | Bayonet Lock | Keyed | Metal | Polyamide (PA), Nylon | Nickel | Gold | Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Cable Clamp, Coupling Nut | Shielded | 2A | 30VAC, 42VDC | - | -25°C ~ 85°C | |||
33 In Stock | 1 : ¥182.59000 Bulk | Bulk | Active | Jack, Female Sockets | 20 | 13 | - | Free Hanging (In-Line) | - | Solder Cup | Bayonet Lock | Keyed | Metal | Zinc Alloy | Nickel | Gold | Brown, Silver | IP67/IP68 - Dust Tight, Waterproof | UL94 V-0 | Backshell, Clamp, Strain Relief | Shielded | 2A | 30VAC, 42VDC | - | -25°C ~ 85°C |