Circular Connector Housings
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Type | Number of Positions | Shell Size - Insert | Shell Size, MIL | Contact Type | Contact Size | Mounting Type | Mounting Feature | Fastening Type | Orientation | Primary Material | Shell Material | Shell Finish | Housing Color | Ingress Protection | Material Flammability Rating | Features | Shielding |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
224 In Stock | 1 : ¥170.21000 Tray | Tray | Active | Plug Housing | For Male Pins | 9 | 24-9 | - | Crimp | 4 (1), 8 (2), 12 (6) | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | Plastic | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | IP67 - Dust Tight, Waterproof | UL94 V-0 | Coupling Nut | Unshielded | |||
545 In Stock | 1 : ¥183.46000 Bulk | Bulk | Active | Plug Housing | For Female Sockets | 7 | 24-7 | - | Crimp | 4 (3), 16 (4) | Free Hanging (In-Line) | - | Bayonet Lock | Keyed | - | Polyamide (PA66), Nylon 6/6, Glass Filled | - | Black | IP68 - Dust Tight, Waterproof | UL94 V-1 | Coupling Nut | Unshielded |