B59101P1120A062 | |
---|---|
DigiKey Part Number | 495-75878-2-ND - Tape & Reel (TR) 495-75878-1-ND - Cut Tape (CT) 495-75878-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B59101P1120A062 |
Description | PTC RESET FUSE 24V 355MA 2SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 24V 355 mA Ih Surface Mount 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | B59101P1120A062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 24V | |
Current - Hold (Ih) (Max) | 355 mA | |
Current - Max | 170 mA | |
Resistance - Initial (Ri) (Min) | 7.8 Ohms | |
Resistance - Post Trip (R1) (Max) | 13 Ohms | |
Operating Temperature | -40°C ~ 60°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Size / Dimension | 0.398" L x 0.138" W (10.10mm x 3.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.150" (3.80mm) | |
Lead Spacing | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.70000 | ¥14.70 |
5 | ¥14.00600 | ¥70.03 |
10 | ¥13.30000 | ¥133.00 |
50 | ¥10.73520 | ¥536.76 |
100 | ¥9.10140 | ¥910.14 |
250 | ¥8.86824 | ¥2,217.06 |
500 | ¥7.46796 | ¥3,733.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.92682 | ¥5,926.82 |
2,000 | ¥5.77663 | ¥11,553.26 |