Varistors, MOVs

Results: 42
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveObsolete
Maximum AC Volts
11 V14 V17 V20 V25 V30 V35 V40 V50 V60 V75 V95 V
Maximum DC Volts
14 V18 V22 V26 V31 V38 V45 V56 V65 V85 V100 V125 V
Varistor Voltage (Min)
16.2 V19.8 V24.3 V29.7 V35.1 V42.3 V50.4 V61.2 V73.8 V90 V108 V135 V
Varistor Voltage (Typ)
18 V22 V27 V33 V39 V47 V56 V68 V82 V100 V120 V150 V
Varistor Voltage (Max)
19.8 V24.2 V29.7 V36.3 V42.9 V51.7 V61.6 V74.8 V90.2 V110 V132 V165 V
Current - Surge
100 A250 A400 A1.2 kA
Energy
0.6J0.7J0.9J1.1J1.2J1.3J1.6J1.8J2J2.2J2.4J2.5J
Capacitance @ Frequency
70 pF @ 1 kHz75 pF @ 1 kHz80 pF @ 1 kHz92 pF @ 1 kHz120 pF @ 1 kHz140 pF @ 1 kHz150 pF @ 1 kHz160 pF @ 1 kHz180 pF @ 1 kHz190 pF @ 1 kHz220 pF @ 1 kHz250 pF @ 1 kHz
Stocking Options
Environmental Options
Media
Marketplace Product
42Results
Applied FiltersRemove All

Showing
of 42
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
VP Series
VP3225K401R250
VARISTOR 390V 400A 2SMD JLEAD
KEMET
13,613
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,000 : ¥2.80201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
250 V
320 V
351 V
390 V
429 V
400 A
11J
1
80 pF @ 1 kHz
-40°C ~ 85°C
-
-
-
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K401R150
VARISTOR 240V 400A 2SMD JLEAD
KEMET
12,422
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,500 : ¥2.80201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 V
200 V
216 V
240 V
264 V
400 A
9J
1
140 pF @ 1 kHz
-40°C ~ 85°C
-
-
-
Surface Mount
2-SMD, J-Lead
VP Series
VP4032K122R275
VARISTOR 430V 1.2KA 2SMD JLEAD
KEMET
9,188
In Stock
1 : ¥7.55000
Cut Tape (CT)
1,000 : ¥3.21594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
275 V
350 V
387 V
430 V
473 V
1.2 kA
29J
1
160 pF @ 1 kHz
-40°C ~ 85°C
-
-
-
Surface Mount
2-SMD, J-Lead
VP Series
VP4032K122R150
VARISTOR 240V 1.2KA 2SMD JLEAD
KEMET
1,251
In Stock
1 : ¥5.34000
Cut Tape (CT)
1,000 : ¥2.48757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
150 V
200 V
216 V
240 V
264 V
1.2 kA
18.5J
1
280 pF @ 1 kHz
-40°C ~ 85°C
-
-
-
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K401R300
VARISTOR 470V 400A 2SMD JLEAD
KEMET
12,442
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,000 : ¥2.80201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300 V
385 V
423 V
470 V
517 V
400 A
15J
1
70 pF @ 1 kHz
-40°C ~ 85°C
-
-
-
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K401R275
VARISTOR 430V 400A 2SMD JLEAD
KEMET
1,229
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,000 : ¥2.80201
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
275 V
350 V
387 V
430 V
473 V
400 A
13J
1
75 pF @ 1 kHz
-40°C ~ 85°C
-
-
-
Surface Mount
2-SMD, J-Lead
VP Series
VP4032K122R300
VARISTOR 470V 1.2KA 2SMD JLEAD
KEMET
985
In Stock
1 : ¥7.55000
Cut Tape (CT)
1,000 : ¥3.21594
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
300 V
385 V
423 V
470 V
517 V
1.2 kA
30J
1
150 pF @ 1 kHz
-40°C ~ 85°C
-
-
-
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K401R050
VARISTOR 82V 400A 2SMD JLEAD
KEMET
0
In Stock
10,500 : ¥1.64032
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
50 V
65 V
73.8 V
82 V
90.2 V
400 A
2.5J
1
-
-
-
Automotive
AEC-Q200
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K101R011
VARISTOR 18V 100A 2SMD JLEAD
KEMET
0
In Stock
10,500 : ¥2.02002
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
11 V
14 V
16.2 V
18 V
19.8 V
100 A
0.6J
1
-
-
-
Automotive
AEC-Q200
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K101R014
VARISTOR 22V 100A 2SMD JLEAD
KEMET
0
In Stock
10,500 : ¥2.02002
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
14 V
18 V
19.8 V
22 V
24.2 V
100 A
0.7J
1
-
-
-
Automotive
AEC-Q200
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K101R017
VARISTOR 27V 100A 2SMD JLEAD
KEMET
0
In Stock
10,500 : ¥2.02002
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
17 V
22 V
24.3 V
27 V
29.7 V
100 A
0.9J
1
-
-
-
Automotive
AEC-Q200
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K101R020
VARISTOR 33V 100A 2SMD JLEAD
KEMET
0
In Stock
10,500 : ¥2.02002
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
20 V
26 V
29.7 V
33 V
36.3 V
100 A
1.1J
1
-
-
-
Automotive
AEC-Q200
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K101R025
VARISTOR 39V 100A 2SMD JLEAD
KEMET
0
In Stock
10,500 : ¥2.02002
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
25 V
31 V
35.1 V
39 V
42.9 V
100 A
1.2J
1
-
-
-
Automotive
AEC-Q200
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K101R030
VARISTOR 18V 100A 2SMD JLEAD
KEMET
0
In Stock
10,500 : ¥2.02002
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
11 V
14 V
16.2 V
18 V
19.8 V
100 A
0.6J
1
-
-
-
Automotive
AEC-Q200
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K101R035
VARISTOR 56V 100A 2SMD JLEAD
KEMET
0
In Stock
10,500 : ¥2.02002
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
35 V
45 V
50.4 V
56 V
61.6 V
100 A
1.8J
1
-
-
-
Automotive
AEC-Q200
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K101R040
VARISTOR 68V 100A 2SMD JLEAD
KEMET
0
In Stock
10,500 : ¥2.02002
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
40 V
56 V
61.2 V
68 V
74.8 V
100 A
2.2J
1
-
-
-
Automotive
AEC-Q200
Surface Mount
2-SMD, J-Lead
VP Series
VP4032K122R050
VARISTOR 82V 1.2KA 2SMD JLEAD
KEMET
0
In Stock
10,000 : ¥2.04186
Tape & Reel (TR)
Tape & Reel (TR)
Obsolete
50 V
65 V
73.8 V
82 V
90.2 V
1.2 kA
6.5J
1
-
-
-
Automotive
AEC-Q200
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K401R060
VARISTOR 100V 400A 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : ¥2.27663
Tape & Reel (TR)
Tape & Reel (TR)
Active
60 V
85 V
90 V
100 V
110 V
400 A
3J
1
330 pF @ 1 kHz
-40°C ~ 85°C
-
-
-
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K401R075
VARISTOR 120V 400A 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : ¥2.27663
Tape & Reel (TR)
Tape & Reel (TR)
Active
75 V
100 V
108 V
120 V
132 V
400 A
4J
1
270 pF @ 1 kHz
-40°C ~ 85°C
-
-
-
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K401R095
VARISTOR 150V 400A 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : ¥2.27663
Tape & Reel (TR)
Tape & Reel (TR)
Active
95 V
125 V
135 V
150 V
165 V
400 A
6J
1
220 pF @ 1 kHz
-40°C ~ 85°C
-
-
-
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K401R115
VARISTOR 180V 400A 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : ¥2.27663
Tape & Reel (TR)
Tape & Reel (TR)
Active
115 V
150 V
162 V
180 V
198 V
400 A
6.5J
1
180 pF @ 1 kHz
-40°C ~ 85°C
-
-
-
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K401R130
VARISTOR 205V 400A 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : ¥2.27663
Tape & Reel (TR)
Tape & Reel (TR)
Active
130 V
170 V
184.5 V
205 V
225.5 V
400 A
7J
1
160 pF @ 1 kHz
-40°C ~ 85°C
-
-
-
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K401R140
VARISTOR 220V 400A 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : ¥2.27663
Tape & Reel (TR)
Tape & Reel (TR)
Active
140 V
180 V
198 V
220 V
242 V
400 A
7.5J
1
150 pF @ 1 kHz
-40°C ~ 85°C
-
-
-
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K401R175
VARISTOR 270V 400A 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : ¥2.27663
Tape & Reel (TR)
Tape & Reel (TR)
Active
175 V
225 V
243 V
270 V
297 V
400 A
9.5J
1
120 pF @ 1 kHz
-40°C ~ 85°C
-
-
-
Surface Mount
2-SMD, J-Lead
VP Series
VP3225K401R230
VARISTOR 360V 400A 2SMD JLEAD
KEMET
0
In Stock
Check Lead Time
12,000 : ¥2.27663
Tape & Reel (TR)
Tape & Reel (TR)
Active
230 V
300 V
324 V
360 V
396 V
400 A
10J
1
92 pF @ 1 kHz
-40°C ~ 85°C
-
-
-
Surface Mount
2-SMD, J-Lead
Showing
of 42

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.