Electrical, Specialty Fuses

Results: 7
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
250mA375mA500mA750mA1A1.25A1.5A
Stocking Options
Environmental Options
Media
Marketplace Product
7Results
Applied FiltersRemove All

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Applications
Features
Class
Approval Agency
Operating Temperature
Breaking Capacity @ Rated Voltage
Package / Case
Size / Dimension
0308.250UR
0308.250UR
FUSE BRD MNT 250MA 24VAC/30VDC
Littelfuse Inc.
5,163
In Stock
1 : ¥35.13000
Cut Tape (CT)
500 : ¥15.83426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
250mA
24 VAC
30 VDC
Slow Blow
Hazardous Locations
Intrinsically Safe
-
cURus, Ex, IEC, IECEx
-40°C ~ 70°C
50A
2-SMD, J-Lead
0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm)
0308.250UR
0308.750UR
FUSE BRD MNT 750MA 24VAC/30VDC
Littelfuse Inc.
1,295
In Stock
1 : ¥35.13000
Cut Tape (CT)
500 : ¥15.83426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
750mA
24 VAC
30 VDC
Slow Blow
Hazardous Locations
Intrinsically Safe
-
cURus, Ex, IEC, IECEx
-40°C ~ 70°C
50A
2-SMD, J-Lead
0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm)
0308.250UR
0308.375UR
FUSE BRD MNT 375MA 24VAC/30VDC
Littelfuse Inc.
963
In Stock
500
Factory
1 : ¥31.64000
Cut Tape (CT)
500 : ¥15.83426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
375mA
24 VAC
30 VDC
Slow Blow
Hazardous Locations
Intrinsically Safe
-
cURus, Ex, IEC, IECEx
-40°C ~ 70°C
50A
2-SMD, J-Lead
0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm)
0308.250UR
030801.5UR
FUSE BRD MNT 1.5A 24VAC/30VDC
Littelfuse Inc.
427
In Stock
1 : ¥24.67000
Cut Tape (CT)
500 : ¥14.50012
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
1.5A
24 VAC
30 VDC
Slow Blow
Hazardous Locations
Intrinsically Safe
-
cURus, Ex, IEC, IECEx
-40°C ~ 70°C
50A
2-SMD, J-Lead
0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm)
0308.250UR
03081.25UR
FUSE BRD MNT 1.25A 24VAC/30VDC
Littelfuse Inc.
972
In Stock
1 : ¥35.13000
Cut Tape (CT)
500 : ¥15.83426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
1.25A
24 VAC
30 VDC
Slow Blow
Hazardous Locations
Intrinsically Safe
-
cURus, Ex, IEC, IECEx
-40°C ~ 70°C
50A
2-SMD, J-Lead
0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm)
0308.250UR
0308001.UR
FUSE BRD MNT 1A 24VAC/30VDC 2SMD
Littelfuse Inc.
737
In Stock
1 : ¥35.13000
Cut Tape (CT)
500 : ¥15.83426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
1A
24 VAC
30 VDC
Slow Blow
Hazardous Locations
Intrinsically Safe
-
cURus, Ex, IEC, IECEx
-40°C ~ 70°C
50A
2-SMD, J-Lead
0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm)
0308.250UR
0308.500UR
FUSE BRD MNT 500MA 24VAC/30VDC
Littelfuse Inc.
0
In Stock
Check Lead Time
1 : ¥31.64000
Cut Tape (CT)
500 : ¥15.83426
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount
500mA
24 VAC
30 VDC
Slow Blow
Hazardous Locations
Intrinsically Safe
-
cURus, Ex, IEC, IECEx
-40°C ~ 70°C
50A
2-SMD, J-Lead
0.213" L x 0.150" W x 0.144" H (5.40mm x 3.80mm x 3.65mm)
Showing
of 7

Electrical, Specialty Fuses


Products in this family are used for over-current fault protection, and function on the basis of current flow in excess of a desired maximum causing the destruction of a conductive element within the device. They are distinguished from common fuses by one of several factors; bearing a non-supplementary classification under the UL248 standard, certification for use in hazardous or explosive environments, or a form factor other than those commonly encountered in products used for supplementary equipment protection such as those with an indication function or fusible cable links, and fuses designated for specific applications such as protection of telecommunications circuits or multimeters.