TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
300 In Stock | 1 : ¥15.84000 Cut Tape (CT) 300 : ¥10.20140 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Zener | 1 | 15V | 16.7V | 24.4V | 270.5A | 6600W (6.6kW) | No | Telecom | - | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Through Hole | Axial | - | |||
583 In Stock | 1 : ¥32.92000 Cut Tape (CT) 300 : ¥21.85783 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | Zener | 1 | 28V | 31.1V | 47.5V | 317.9A | 15000W (15kW) | No | Telecom | - | -55°C ~ 175°C (TJ) | - | - | Through Hole | Axial | Axial |