TVS Diodes

Results: 3
Manufacturer
Littelfuse Inc.onsemiSemtech Corporation
Series
-5.0SMDJRailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5V (Max)48V
Voltage - Breakdown (Min)
5.8V6.5V53.3V
Voltage - Clamping (Max) @ Ipp
15V77.4V-
Current - Peak Pulse (10/1000µs)
5A (8/20µs)64.7A-
Power - Peak Pulse
75W5000W (5kW)-
Power Line Protection
NoYes
Applications
Ethernet, HDMIGeneral PurposeTelecom
Capacitance @ Frequency
0.45pF @ 1MHz15pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
6-UFDFNDO-214AB, SMCSOD-923
Supplier Device Package
DO-214AB (SMCJ)SLP1610P4TSOD-923
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOD-923_514AB
ESD9B5.0ST5G
TVS DIODE 5VWM SOD923
onsemi
2,648,772
In Stock
1 : ¥1.40000
Cut Tape (CT)
8,000 : ¥0.23383
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
5V (Max)
5.8V
-
-
-
No
General Purpose
15pF @ 1MHz
-55°C ~ 150°C (TJ)
Surface Mount
SOD-923
SOD-923
RailClamp 6-UFDFN
RCLAMP0542T.TCT
TVS DIODE 5VWM 15VC SLP1610P4T
Semtech Corporation
29,942
In Stock
1 : ¥6.57000
Cut Tape (CT)
3,000 : ¥2.48127
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5V (Max)
6.5V
15V
5A (8/20µs)
75W
Yes
Ethernet, HDMI
0.45pF @ 1MHz
-55°C ~ 125°C (TJ)
Surface Mount
6-UFDFN
SLP1610P4T
SMCJ  Series DO-214AB Pkg
5.0SMDJ48A
TVS DIODE 48VWM 77.4VC DO214AB
Littelfuse Inc.
5,539
In Stock
1 : ¥15.84000
Cut Tape (CT)
3,000 : ¥7.13327
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
48V
53.3V
77.4V
64.7A
5000W (5kW)
No
Telecom
-
-65°C ~ 150°C (TJ)
Surface Mount
DO-214AB, SMC
DO-214AB (SMCJ)
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.