SP4021-01FTG-C

DigiKey Part Number
F6273TR-ND - Tape & Reel (TR)
F6273CT-ND - Cut Tape (CT)
F6273DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP4021-01FTG-C
Description
TVS DIODE 5VWM 19.6VC SOD323
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
19.6V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6.3V
Voltage - Clamping (Max) @ Ipp
19.6V (Typ)
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Ethernet
Capacitance @ Frequency
2.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.42000¥5.42
10¥4.60600¥46.06
100¥3.20010¥320.01
500¥2.49882¥1,249.41
1,000¥2.03103¥2,031.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.81562¥5,446.86
6,000¥1.72331¥10,339.86
9,000¥1.60022¥14,401.98
30,000¥1.56329¥46,898.70
Manufacturers Standard Package