PTC Resettable Fuses

Results: 2
Manufacturer
Bel Fuse Inc.Littelfuse Inc.
Series
0ZCGPolySwitch®, RUEF
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Max
16V30V
Current - Hold (Ih) (Max)
2 A6 A
Current - Trip (It)
3.5 A12 A
Time to Trip
5 s16 s
Resistance - Initial (Ri) (Min)
5 mOhms20 mOhms
Resistance - Post Trip (R1) (Max)
40 mOhms85 mOhms
Mounting Type
Surface MountThrough Hole
Package / Case
1812 (4532 Metric), ConcaveRadial, Disc
Size / Dimension
0.179" L x 0.128" W (4.55mm x 3.24mm)0.650" L x 0.118" W (16.50mm x 3.00mm)
Height - Seated (Max)
0.949" (24.10mm)-
Thickness (Max)
0.051" (1.30mm)-
Lead Spacing
0.400" (10.15mm)-
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Voltage - Max
Current - Hold (Ih) (Max)
Current - Trip (It)
Current - Max
Time to Trip
Resistance - Initial (Ri) (Min)
Resistance - Post Trip (R1) (Max)
Operating Temperature
Grade
Qualification
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
Thickness (Max)
Lead Spacing
1812 (4532 Metric), Concave
0ZCG0200AF2B
PTC RESET FUSE 16V 2A 1812
Bel Fuse Inc.
12,537
In Stock
1 : ¥2.63000
Cut Tape (CT)
1,500 : ¥1.34028
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Polymeric
16V
2 A
3.5 A
100 A
5 s
20 mOhms
85 mOhms
-40°C ~ 85°C
Automotive
AEC-Q200
-
Surface Mount
1812 (4532 Metric), Concave
0.179" L x 0.128" W (4.55mm x 3.24mm)
-
0.051" (1.30mm)
-
RUEF300,400,500,600,700,800,900 Series
RUEF600-2
PTC RESET FUSE 30V 6A RADIAL
Littelfuse Inc.
752
In Stock
1 : ¥6.57000
Cut Tape (CT)
1,000 : ¥2.98229
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Active
Polymeric
30V
6 A
12 A
100 A
16 s
5 mOhms
40 mOhms
-40°C ~ 85°C
-
-
-
Through Hole
Radial, Disc
0.650" L x 0.118" W (16.50mm x 3.00mm)
0.949" (24.10mm)
-
0.400" (10.15mm)
Showing
of 2

PTC Resettable Fuses


PTC Resettable Fuses are designed to stop current flow when it exceeds a certain limit (overcurrent protection). The Fuses work by increasing its resistance as its temperature rises due to the current increase. The trip current ranges from 14 mA to 50 A with the Time to trip ranging from 8 ms to 90 s. PTC = Positive Temperature Coefficient.