TVS Diodes

Results: 2
Manufacturer
Infineon TechnologiesLittelfuse Inc.
Series
-TPSMF4L
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Voltage - Reverse Standoff (Typ)
3.6V (Max)5V
Voltage - Breakdown (Min)
4V6.4V
Voltage - Clamping (Max) @ Ipp
8V9.2V
Current - Peak Pulse (10/1000µs)
3A (8/20µs)40.1A
Power - Peak Pulse
36W400W
Applications
-HDMI
Capacitance @ Frequency
0.2pF @ 1MHz-
Operating Temperature
-55°C ~ 125°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
0402 (1006 Metric)SOD-123F
Supplier Device Package
PG-TSLP-2-20SOD-123F
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TPSMF4L Series
TPSMF4L5.0A
TVS DIODE 5VWM 9.2VC SOD123FL
Littelfuse Inc.
241
In Stock
1 : ¥4.35000
Cut Tape (CT)
3,000 : ¥1.17031
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6.4V
9.2V
40.1A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
SOD-123F
SOD-123F
ESD113B102ELE6327XTMA1
ESD113B102ELE6327XTMA1
TVS DIODE 3.6VWM 8VC TSLP-2-20
Infineon Technologies
0
In Stock
15,000 : ¥0.67218
Tape & Reel (TR)
-
Tape & Reel (TR)
Not For New Designs
Zener
-
1
3.6V (Max)
4V
8V
3A (8/20µs)
36W
No
HDMI
0.2pF @ 1MHz
-55°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
PG-TSLP-2-20
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.