TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
102,083 In Stock 185,000 Factory | 1 : ¥5.09000 Cut Tape (CT) 5,000 : ¥1.82474 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 70V | 77.8V | 100V | 3.5A | 400W | No | General Purpose | 140pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
17,318 In Stock 22,500 Factory | 1 : ¥25.70000 Cut Tape (CT) 2,500 : ¥8.49173 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | - | - | - | - | - | No | Ethernet | - | -40°C ~ 125°C (TA) | - | - | Surface Mount | 6-WDFN | 6-µDFN (2x2) | ||
0 In Stock Check Lead Time | 100 : ¥221.82970 Bulk | - | Bulk | Active | Zener | - | 1 | 45V | 50V | 72.7V | 207A | 15000W (15kW) | No | General Purpose | - | -55°C ~ 150°C (TJ) | Military | MIL-PRF-19500 | Surface Mount | Nonstandard SMD | PLAD |