TVS Diodes

Results: 2
Manufacturer
Bourns Inc.YAGEO
Series
-SMAJ-Q
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)33V
Voltage - Breakdown (Min)
4.5V36.7V
Voltage - Clamping (Max) @ Ipp
15V53.3V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)7.5A
Power - Peak Pulse
400W-
Power Line Protection
NoYes
Applications
Ethernet, USBTelecom
Capacitance @ Frequency
0.5pF @ 1MHz-
Package / Case
6-VSSOP, SC-88, SOT-363DO-214AC, SMA
Supplier Device Package
DO-214AC (SMA)SOT-363
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
TO-214AC SMA Top
SMAJ33A-Q
TVS DIODE 33VWM 53.3VC SMA
Bourns Inc.
19,673
In Stock
1 : ¥3.20000
Cut Tape (CT)
5,000 : ¥0.68757
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33V
36.7V
53.3V
7.5A
400W
No
Telecom
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
UAT36A03L05
UAT36A03L05
TVS ESD, SOT-363, 3.3V, 15V, REE
YAGEO
0
In Stock
Check Lead Time
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.52644
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V (Max)
4.5V
15V
4A (8/20µs)
-
Yes
Ethernet, USB
0.5pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
6-VSSOP, SC-88, SOT-363
SOT-363
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.