TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,465 In Stock | 1 : ¥4.68000 Cut Tape (CT) 2,500 : ¥1.56794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 28.2V | 31.4V | 45.7V | 13.1A | 600W | No | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | DO-214AA, SMB | SMB | |||
10,960 In Stock | 1 : ¥3.86000 Cut Tape (CT) 750 : ¥0.86587 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 13V | 14.4V | 21.5V | 27.9A | 600W | No | General Purpose | - | -55°C ~ 150°C (TJ) | - | - | Surface Mount | DO-214AA, SMB | DO-214AA (SMBJ) |