PRG18BC3R3MM1RB | |
---|---|
DigiKey Part Number | 490-8506-2-ND - Tape & Reel (TR) 490-8506-1-ND - Cut Tape (CT) 490-8506-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PRG18BC3R3MM1RB |
Description | PTC RESET FUSE 16V 180MA 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 16V 180 mA Ih Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PRG18BC3R3MM1RB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 16V | |
Current - Hold (Ih) (Max) | 180 mA | |
Current - Trip (It) | 400 mA | |
Current - Max | 6 A | |
Resistance - 25°C (Typ) | 3.3 Ohms | |
Operating Temperature | -20°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.11100 | ¥31.11 |
25 | ¥2.68280 | ¥67.07 |
50 | ¥2.58600 | ¥129.30 |
100 | ¥2.20340 | ¥220.34 |
500 | ¥1.91610 | ¥958.05 |
1,000 | ¥1.67655 | ¥1,676.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.60471 | ¥6,418.84 |
8,000 | ¥1.38916 | ¥11,113.28 |
12,000 | ¥1.37479 | ¥16,497.48 |
20,000 | ¥1.35563 | ¥27,112.60 |
28,000 | ¥1.31731 | ¥36,884.68 |