Fuses

Results: 2
Series
OMF 250UHP
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Current Rating (Amps)
1.25 A80 A
Voltage Rating - DC
80 V250 V
Breaking Capacity @ Rated Voltage
100A2kA
Melting I²t
0.472100.0
Approval Agency
CE, cURuscURus, VDE
Size / Dimension
0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm)0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm)
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
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Response Time
Package / Case
Breaking Capacity @ Rated Voltage
Melting I²t
Approval Agency
Operating Temperature
Color
Size / Dimension
3-139-132
3-139-129
FUSE BOARD MOUNT 80A 80VDC 2SMD
SCHURTER Inc.
385
In Stock
1 : ¥10.64000
Cut Tape (CT)
500 : ¥4.11164
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
80 A
-
80 V
Fast Blow
2-SMD, J-Lead
2kA
2100.0
CE, cURus
-55°C ~ 125°C
-
0.449" L x 0.402" W x 0.267" H (11.40mm x 10.20mm x 6.77mm)
OMF 250 SERIES
3403.0017.24
FUSE BRD MNT 1.25A 250VAC/VDC
SCHURTER Inc.
4,000
In Stock
1 : ¥17.34000
Cut Tape (CT)
Cut Tape (CT)
Digi-Reel®
Active
Surface Mount
Board Mount (Cartridge Style Excluded)
1.25 A
250 V
250 V
Fast Blow
2-SMD, J-Lead
100A
0.47
cURus, VDE
-55°C ~ 125°C
-
0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm)
Showing
of 2

Fuses


A fuse is a device designed to stop current flow when it exceeds a certain limit (overcurrent protection). The devices works by creating an opening in a material situated between two end terminals. The material will melt (blow) from an increase in heat generated by the device as the current flow changes. The amount of time it takes the device to blow is often defined as fast or slow-blow.