TVS Diodes

Results: 2
Manufacturer
Nexperia USA Inc.STMicroelectronics
Series
-USB
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
12
Voltage - Reverse Standoff (Typ)
5.25V18V (Max)
Voltage - Breakdown (Min)
6V20V
Voltage - Clamping (Max) @ Ipp
17V29.2V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)10.3A
Power - Peak Pulse
300W-
Power Line Protection
NoYes
Applications
-USB
Operating Temperature
-55°C ~ 150°C (TA)-40°C ~ 150°C (TJ)
Package / Case
3-PowerUDFNSOT-23-6
Supplier Device Package
3-HUSON (2x2)SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
USBLC6-2SC6
TVS DIODE 5.25VWM 17VC SOT23-6
STMicroelectronics
4,963
In Stock
1 : ¥2.87000
Cut Tape (CT)
3,000 : ¥0.77862
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
5.25V
6V
17V
5A (8/20µs)
-
Yes
USB
-
-40°C ~ 150°C (TJ)
-
-
Surface Mount
SOT-23-6
SOT-23-6
3-HUSON
PTVS18VU1UPAZ
TVS DIODE 18VWM 29.2VC 3HUSON
Nexperia USA Inc.
8,512
In Stock
1 : ¥3.53000
Cut Tape (CT)
3,000 : ¥0.95316
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
18V (Max)
20V
29.2V
10.3A
300W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
3-PowerUDFN
3-HUSON (2x2)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.