TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 3,000 : ¥0.42852 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 2 | 12V (Max) | 14.25V | 21V | 1.9A | 40W | No | - | 85pF @ 1MHz | -55°C ~ 150°C (TA) | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
0 In Stock Check Lead Time | 10,000 : ¥0.54067 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Zener | 1 | 22V (Max) | 24.4V | 39.5V | 5.3A | 200W | No | General Purpose | 247pF @ 1MHz | -40°C ~ 125°C (TA) | - | - | - | - | - |