TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,860 In Stock | 1 : ¥5.75000 Cut Tape (CT) 3,000 : ¥2.17415 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 18V | 20V | 40V (Typ) | 9A (8/20µs) | 400W | No | General Purpose | 40pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
4,517 In Stock | 1 : ¥7.22000 Cut Tape (CT) 3,000 : ¥5.13116 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V (Max) | 4.5V | 10V (Typ) | 30A (8/20µs) | - | Yes | General Purpose | 2pF @ 1MHz | -55°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |