TVS Diodes

Results: 7
Manufacturer
Bourns Inc.Diodes IncorporatedNexperia USA Inc.Semtech CorporationTexas Instruments
Series
-RailClamp®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveNot For New Designs
Type
Steering (Rail to Rail)Zener
Bidirectional Channels
12
Voltage - Reverse Standoff (Typ)
3.5V (Max)5.5V (Max)6V12V (Max), 7V (Max)17V24V (Max)30V
Voltage - Breakdown (Min)
4.5V6.67V11V13.3V, 7.5V18.9V25.4V33.3V
Voltage - Clamping (Max) @ Ipp
10.3V13V26V, 14V27.6V48.4V70V-
Current - Peak Pulse (10/1000µs)
3A (8/20µs)4A (8/20µs)8.3A14.5A17A (8/20µs)38.8A-
Power - Peak Pulse
50W200W400W-
Power Line Protection
NoYes
Applications
-EthernetGeneral PurposeRS-485
Capacitance @ Frequency
0.33pF @ 1MHz11pF @ 1MHz75pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)-40°C ~ 85°C (TA)
Package / Case
0402 (1006 Metric)DO-214AC, SMASC-76, SOD-323SOT-553TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SLP1006P2SMASOD-323SOT-23-3SOT-5
Stocking Options
Environmental Options
Media
Marketplace Product
7Results

Showing
of 7
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AC
SMAJ30CA-13-F
TVS DIODE 30VWM 48.4VC SMA
Diodes Incorporated
45,000
In Stock
1,425,000
Factory
1 : ¥3.45000
Cut Tape (CT)
5,000 : ¥0.73919
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
48.4V
8.3A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
SOT-5
TPD2E001DRLR
TVS DIODE 5.5VWM SOT5
Texas Instruments
31,841
In Stock
1 : ¥3.78000
Cut Tape (CT)
4,000 : ¥1.26684
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
2
-
5.5V (Max)
11V
-
-
-
Yes
Ethernet
-
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-553
SOT-5
SOT-23-3
CDSOT23-SM712
TVS DIODE 7V/12V 14V/26V SOT23-3
Bourns Inc.
35,194
In Stock
1 : ¥12.31000
Cut Tape (CT)
3,000 : ¥5.09331
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
2
12V (Max), 7V (Max)
13.3V, 7.5V
26V, 14V
17A (8/20µs)
400W
No
RS-485
75pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
SC-90
PESD24VL1BA,115
TVS DIODE 24VWM 70VC SOD323
Nexperia USA Inc.
424,956
In Stock
1 : ¥2.30000
Cut Tape (CT)
3,000 : ¥0.51084
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New Designs
Zener
-
1
24V (Max)
25.4V
70V
3A (8/20µs)
200W
No
General Purpose
11pF @ 1MHz
-65°C ~ 150°C (TA)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
DO-214AC
SMAJ6.0CA-13-F
TVS DIODE 6VWM 10.3VC SMA
Diodes Incorporated
312,312
In Stock
1,385,000
Factory
1 : ¥2.46000
Cut Tape (CT)
5,000 : ¥0.53876
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
6V
6.67V
10.3V
38.8A
400W
No
General Purpose
-
-55°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AC, SMA
SMA
2 DFN 0402 (1006 Metric)
RCLAMP3521P.TNT
TVS DIODE 3.5VWM 13VC SLP1006P2
Semtech Corporation
51,920
In Stock
1 : ¥6.24000
Cut Tape (CT)
10,000 : ¥2.07298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
3.5V (Max)
4.5V
13V
4A (8/20µs)
50W
No
General Purpose
0.33pF @ 1MHz
-40°C ~ 125°C (TJ)
-
-
Surface Mount
0402 (1006 Metric)
SLP1006P2
DO-214AC
SMAJ17CAQ-13-F
TVS DIODE 17VWM 27.6VC SMA
Diodes Incorporated
3,522
In Stock
30,000
Factory
1 : ¥3.37000
Cut Tape (CT)
5,000 : ¥0.74197
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
17V
18.9V
27.6V
14.5A
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
Showing
of 7

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.