TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
330,282 In Stock 5,271,000 Factory | 1 : ¥2.30000 Cut Tape (CT) 3,000 : ¥0.70602 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Steering (Rail to Rail) | 4 | - | 3.3V | 6V | 10V (Typ) | 5A (8/20µs) | - | Yes | - | - | -55°C ~ 150°C (TJ) | Automotive | AEC-Q101 | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
284,267 In Stock | 1 : ¥5.25000 Cut Tape (CT) 3,000 : ¥2.00865 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 3.3V (Max) | 3.5V | 8V | 5A (8/20µs) | 40W | No | General Purpose | 25pF @ 1MHz | -55°C ~ 125°C (TJ) | - | - | Surface Mount | SC-79, SOD-523 | SOD-523 | |||
8,309 In Stock | 1 : ¥4.10000 Cut Tape (CT) 3,000 : ¥1.38202 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 36V | 40V | 76.8V | 9A (8/20µs) | 500W | No | General Purpose | 60pF @ 1MHz | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
6,025 In Stock | 1 : ¥4.52000 Cut Tape (CT) 3,000 : ¥1.52878 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | - | 1 | 12V | 13.3V | 25.9V | 27A (8/20µs) | 500W | No | General Purpose | 5pF @ 1MHz | -55°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |