TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,423 In Stock | 1 : ¥3.61000 Cut Tape (CT) 10,000 : ¥0.42383 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | 14V (Max) | 15V | 23.5V | 50A (8/20µs) | 1120W (1.12kW) | No | General Purpose | 320pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | 2-UDFN | U-DFN1610-2 | ||
55,443 In Stock | 1 : ¥3.78000 Cut Tape (CT) 8,000 : ¥0.64735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Obsolete | Zener | 1 | 6.3V (Max) | 6.4V | 10.4V | 30A (8/20µs) | - | No | General Purpose | 90pF @ 1MHz | -65°C ~ 150°C (TJ) | Surface Mount | 2-XDFN | 2-X2DFN (1x0.6) |