TMOV20RP750E | |
---|---|
DigiKey Part Number | F4062-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP750E |
Description | VARISTOR 1.2KV 10KA DISC 20MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.2 kV 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 750 V | |
Maximum DC Volts | 970 V | |
Varistor Voltage (Min) | 1.08 kV | |
Varistor Voltage (Typ) | 1.2 kV | |
Varistor Voltage (Max) | 1.32 kV | |
Current - Surge | 10 kA | |
Energy | 480J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 175 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.59000 | ¥21.59 |
10 | ¥19.37500 | ¥193.75 |
25 | ¥18.27840 | ¥456.96 |
200 | ¥15.57400 | ¥3,114.80 |
400 | ¥14.62350 | ¥5,849.40 |
600 | ¥12.79567 | ¥7,677.40 |
1,000 | ¥10.60206 | ¥10,602.06 |
2,600 | ¥10.04368 | ¥26,113.57 |