TVS Diodes

Results: 2
Manufacturer
Littelfuse Inc.Vishay General Semiconductor - Diodes Division
Series
SP3304N, SPA®TransZorb®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
3.3V (Max)5V
Voltage - Breakdown (Min)
6.4V-
Voltage - Clamping (Max) @ Ipp
9.2V11.5V
Current - Peak Pulse (10/1000µs)
20A (8/20µs)65.2A
Power - Peak Pulse
300W600W
Power Line Protection
NoYes
Applications
EthernetGeneral Purpose
Operating Temperature
-55°C ~ 150°C (TJ)-40°C ~ 125°C (TJ)
Package / Case
10-UFDFN Exposed PadDO-214AA, SMB
Supplier Device Package
10-UDFN (2.6x2.6)DO-214AA (SMBJ)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SPA Series
SP3304NUTG
TVS DIODE 3.3VWM 11.5VC 10UDFN
Littelfuse Inc.
12,245
In Stock
1 : ¥10.18000
Cut Tape (CT)
3,000 : ¥4.20071
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
3.3V (Max)
-
11.5V
20A (8/20µs)
300W
Yes
Ethernet
-
-40°C ~ 125°C (TJ)
Surface Mount
10-UFDFN Exposed Pad
10-UDFN (2.6x2.6)
197,026
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,200 : ¥0.60309
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
65.2A
600W
No
General Purpose
-
-55°C ~ 150°C (TJ)
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
Showing
of 2

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.