ERZ-VF2M390 | |
---|---|
DigiKey Part Number | P7348TR-ND - Tape & Reel (TR) P7348CT-ND - Cut Tape (CT) P7348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERZ-VF2M390 |
Description | VARISTOR 39V 125A 2SMD JLEAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39 V 125 A Varistor 1 Circuit Surface Mount, MLCV 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | ERZ-VF2M390 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electronic Components | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 25 V | |
Maximum DC Volts | 31 V | |
Varistor Voltage (Min) | 35 V | |
Varistor Voltage (Typ) | 39 V | |
Varistor Voltage (Max) | 43 V | |
Current - Surge | 125 A | |
Energy | 1.5J | |
Number of Circuits | 1 | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 2-SMD, J-Lead | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.74000 | ¥11.74 |
10 | ¥10.47500 | ¥104.75 |
25 | ¥9.94320 | ¥248.58 |
100 | ¥8.16850 | ¥816.85 |
250 | ¥7.63552 | ¥1,908.88 |
500 | ¥6.74772 | ¥3,373.86 |
1,000 | ¥5.32715 | ¥5,327.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥4.97201 | ¥9,944.02 |
6,000 | ¥4.72341 | ¥28,340.46 |
10,000 | ¥4.54584 | ¥45,458.40 |