TVS Diodes

Results: 5
Manufacturer
Nexperia USA Inc.STMicroelectronics
Series
-SM4TY, TRANSIL™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Type
Steering (Rail to Rail)Zener
Unidirectional Channels
14
Voltage - Reverse Standoff (Typ)
5.5V15V18V26V30V
Voltage - Breakdown (Min)
6V16.7V20V28.9V33.3V
Voltage - Clamping (Max) @ Ipp
24.4V39.3V42.1V64.3V-
Current - Peak Pulse (10/1000µs)
14.3A24.6A36A (8/20µs)59A (8/20µs)-
Power - Peak Pulse
100W400W600W
Power Line Protection
NoYes
Applications
-General Purpose
Capacitance @ Frequency
2.5pF @ 1MHz-
Operating Temperature
-55°C ~ 150°C (TA)-55°C ~ 150°C (TJ)-40°C ~ 85°C (TA)
Package / Case
DO-214AC, SMASC-74, SOT-457SOD-128
Supplier Device Package
6-TSOPDO-214AC (SMA)SOD-128/CFP5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
Automotive, AEC-Q101 Series
IP4234CZ6,115
TVS DIODE 5.5VWM 6TSOP
Nexperia USA Inc.
24,986
In Stock
1 : ¥2.71000
Cut Tape (CT)
3,000 : ¥0.81994
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Steering (Rail to Rail)
4
-
5.5V
6V
-
-
100W
Yes
General Purpose
2.5pF @ 1MHz
-40°C ~ 85°C (TA)
-
-
Surface Mount
SC-74, SOT-457
6-TSOP
SOD-128 Top
PTVS15VP1UP,115
TVS DIODE 15VWM 24.4VC SOD128
Nexperia USA Inc.
35,547
In Stock
1 : ¥2.96000
Cut Tape (CT)
3,000 : ¥0.90103
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
15V
16.7V
24.4V
24.6A
600W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
SOD-128 Top
PTVS26VP1UP,115
TVS DIODE 26VWM 42.1VC SOD128
Nexperia USA Inc.
7,373
In Stock
1 : ¥4.10000
Cut Tape (CT)
3,000 : ¥1.10553
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
26V
28.9V
42.1V
14.3A
600W
No
-
-
-55°C ~ 150°C (TA)
Automotive
AEC-Q101
Surface Mount
SOD-128
SOD-128/CFP5
DO-214AC SMA
SM4T21CAY
TVS DIODE 18VWM 39.3VC SMA
STMicroelectronics
5,000
In Stock
1 : ¥7.64000
Cut Tape (CT)
5,000 : ¥2.99993
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V
20V
39.3V
59A (8/20µs)
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
DO-214AC SMA
SM4T35CAY
TVS DIODE 30VWM 64.3VC SMA
STMicroelectronics
6,917
In Stock
1 : ¥7.64000
Cut Tape (CT)
5,000 : ¥2.85599
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
30V
33.3V
64.3V
36A (8/20µs)
400W
No
-
-
-55°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
DO-214AC (SMA)
Showing
of 5

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.