SP12-01WTG-C-HV

DigiKey Part Number
F6961TR-ND - Tape & Reel (TR)
F6961CT-ND - Cut Tape (CT)
F6961DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP12-01WTG-C-HV
Description
TVS DIODE 12VWM 19VC 2FLIPCHIP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
19V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount 2-FlipChip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
100W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
26pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
2-XFDFN, FCDFN
Supplier Device Package
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.71000¥2.71
10¥1.67500¥16.75
100¥1.04920¥104.92
500¥0.77632¥388.16
1,000¥0.68806¥688.06
2,000¥0.61352¥1,227.04
5,000¥0.53265¥2,663.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.48253¥4,825.30
20,000¥0.44031¥8,806.20
30,000¥0.41878¥12,563.40
50,000¥0.39456¥19,728.00
70,000¥0.38021¥26,614.70
100,000¥0.36626¥36,626.00
Manufacturers Standard Package