Circuit Breakers

Results: 2
Current Rating (Amps)
1A4A
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Breaker Type
Current Rating (Amps)
Voltage Rating - AC
Voltage Rating - DC
Actuator Type
Number of Poles
Illumination
Illumination Voltage (Nominal)
TMC 7
1019972
CIRCUIT BREAKER 1A
Phoenix Contact
810
In Stock
316
Factory
1 : ¥106.65000
Box
Box
Active
DIN Rail
Thermal Magnetic
1A
277 V
60 V
Lever
1
None
-
TMC 7
1019975
CIRCUIT BREAKER 4A
Phoenix Contact
110
In Stock
1 : ¥159.58000
Box
Box
Active
DIN Rail
Thermal Magnetic
4A
277 V
60 V
Lever
1
None
-
Showing
of 2

Circuit Breakers


A circuit breaker is an automatically operated electrical switch designed to protect an electrical circuit from damage caused by excess current from an overload or short circuit. Its basic function is to interrupt current flow after a fault is detected. Unlike a fuse, which operates once and then must be replaced, a circuit breaker can be reset (either manually or automatically) to resume normal operation.