PTCCL21H102FBE | |
---|---|
DigiKey Part Number | BC1359-ND BC3380-ND |
Manufacturer | |
Manufacturer Product Number | PTCCL21H102FBE |
Description | PTC RESET FUSE 145V 1A RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Ceramic PTC Resettable Fuse 145V 1 A Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Beyschlag/Draloric/BC Components | |
Series | ||
Packaging | Bulk Bulk | |
Part Status | Active | |
Type | Ceramic | |
Voltage - Max | 145V | |
Current - Hold (Ih) (Max) | 1 A | |
Current - Trip (It) | 1.5 A | |
Current - Max | 13 A | |
Resistance - 25°C (Typ) | 1.3 Ohms | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.807" Dia x 0.197" T (20.50mm x 5.00mm) | |
Height - Seated (Max) | 1.004" (25.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥23.86317 | ¥7,158.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.12000 | ¥42.12 |
10 | ¥31.58300 | ¥315.83 |
25 | ¥28.07440 | ¥701.86 |