Varistors, MOVs

Results: 3
Manufacturer
EPCOS - TDK ElectronicsLittelfuse Inc.Panasonic Electronic Components
Series
StandarDTMOV®ZNR®
Maximum AC Volts
60 V175 V275 V
Maximum DC Volts
85 V225 V350 V
Varistor Voltage (Min)
90 V243 V387 V
Varistor Voltage (Typ)
100 V270 V430 V
Varistor Voltage (Max)
110 V297 V473 V
Current - Surge
2.5 kA10 kA
Energy
10J135J303J
Capacitance @ Frequency
870 pF @ 1 kHz1000 pF @ 1 kHz1400 pF @ 1 MHz
Operating Temperature
-55°C ~ 85°C (TA)-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)
Package / Case
Disc 10mmDisc 20mmDisc 21.5mm
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Maximum AC Volts
Maximum DC Volts
Varistor Voltage (Min)
Varistor Voltage (Typ)
Varistor Voltage (Max)
Current - Surge
Energy
Number of Circuits
Capacitance @ Frequency
Operating Temperature
Features
Grade
Qualification
Mounting Type
Package / Case
ERZ-V20 SERIES
ERZ-V20D431
VARISTOR 430V 10KA DISC 20MM
Panasonic Electronic Components
10,839
In Stock
1 : ¥15.52000
Bulk
Bulk
Active
275 V
350 V
387 V
430 V
473 V
10 kA
303J
1
1000 pF @ 1 kHz
-40°C ~ 85°C (TA)
-
-
-
Through Hole
Disc 21.5mm
Varistor 10mm Series
B72210S0600K101
VARISTOR 100V 2.5KA DISC 10MM
EPCOS - TDK Electronics
28,729
In Stock
1 : ¥2.96000
Bulk
Bulk
Active
60 V
85 V
90 V
100 V
110 V
2.5 kA
10J
1
870 pF @ 1 kHz
-40°C ~ 105°C (TA)
-
-
-
Through Hole
Disc 10mm
TMOV20RP
TMOV20RP175E
VARISTOR 270V 10KA DISC 20MM
Littelfuse Inc.
1,035
In Stock
1 : ¥17.08000
Bulk
Bulk
Active
175 V
225 V
243 V
270 V
297 V
10 kA
135J
1
1400 pF @ 1 MHz
-55°C ~ 85°C (TA)
Thermally Protected
-
-
Through Hole
Disc 20mm
Showing
of 3

Varistors, MOVs


Transient voltage suppression (TVS) products based on Metal Oxide Varistor (MOV) technology are used to protect electrical and electronic devices against excess voltage hazards, such as may be caused by lighting induced transients, static electricity, or similar hazards. Their relatively high parasitic capacitance limits their application to low frequency circuits such as AC utility power inputs, in which application they excel due to their comparably high power dissipation capability and clamping behavior, which allows continued operation of protected devices without need of a reset process following a protection event, as is common with crowbar protection mechanisms.