TVS Diodes

Results: 3
Manufacturer
Bourns Inc.Littelfuse Inc.
Series
-SMBJSZ1SMA
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Voltage - Reverse Standoff (Typ)
5V18V
Voltage - Breakdown (Min)
6V20V
Voltage - Clamping (Max) @ Ipp
13.5V (Typ)29.2V
Current - Peak Pulse (10/1000µs)
13.7A20.6A42A (8/20µs)
Power - Peak Pulse
400W500W600W
Applications
-General Purpose
Capacitance @ Frequency
335pF @ 1MHz350pF @ 1MHz-
Operating Temperature
-65°C ~ 150°C (TJ)-55°C ~ 150°C (TJ)
Package / Case
DO-214AA, SMBDO-214AC, SMASC-76, SOD-323
Supplier Device Package
DO-214AA (SMBJ)SMASOD-323
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Bidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DO-214AA, SMB
SMBJ18CA
TVS DIODE 18VWM 29.2VC DO214AA
Littelfuse Inc.
19,445
In Stock
1 : ¥3.04000
Cut Tape (CT)
3,000 : ¥0.82563
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V
20V
29.2V
20.6A
600W
No
General Purpose
-
-65°C ~ 150°C (TJ)
-
-
Surface Mount
DO-214AA, SMB
DO-214AA (SMBJ)
SOD-323
CDSOD323-T05S
TVS DIODE 5VWM 13.5VC SOD323
Bourns Inc.
54,739
In Stock
1 : ¥5.09000
Cut Tape (CT)
3,000 : ¥1.94964
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
-
5V
6V
13.5V (Typ)
42A (8/20µs)
500W
No
General Purpose
350pF @ 1MHz
-55°C ~ 150°C (TJ)
-
-
Surface Mount
SC-76, SOD-323
SOD-323
DO-214AC,SMA_403D−02
SZ1SMA18CAT3G
TVS DIODE 18VWM 29.2VC SMA
Littelfuse Inc.
11,558
In Stock
1 : ¥6.90000
Cut Tape (CT)
5,000 : ¥2.25257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
-
1
18V
20V
29.2V
13.7A
400W
No
-
335pF @ 1MHz
-65°C ~ 150°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-214AC, SMA
SMA
Showing
of 3

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.