TVS Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Unidirectional Channels | Bidirectional Channels | Voltage - Reverse Standoff (Typ) | Voltage - Breakdown (Min) | Voltage - Clamping (Max) @ Ipp | Current - Peak Pulse (10/1000µs) | Power - Peak Pulse | Power Line Protection | Applications | Capacitance @ Frequency | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
947,056 In Stock | 1 : ¥1.40000 Cut Tape (CT) 8,000 : ¥0.23384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Zener | 1 | - | 5V (Max) | 6.2V | 12.3V | 8.7A (8/20µs) | 107W | No | General Purpose | 65pF @ 1MHz | -55°C ~ 150°C (TJ) | Surface Mount | SOD-923 | SOD-923 | ||
41 In Stock | 1 : ¥393.50000 Bulk | Bulk | Active | Zener | - | 1 | 190V | 200V | 290V | 3000A (3kA) (8/20µs) | - | No | General Purpose | 2400pF @ 10kHz | -55°C ~ 125°C (TJ) | Through Hole | Axial, Right Angle Bend (24.15mm Center) | Axial | |||
0 In Stock Check Lead Time | 15,000 : ¥0.76857 Tape & Reel (TR) | Tape & Reel (TR) | Active | - | - | 1 | 1.8V (Max) | 2.2V | 5.8V | 8A (8/20µs) | 45W | No | General Purpose | 0.55pF @ 1MHz | -40°C ~ 85°C (TA) | Surface Mount | 0201 (0603 Metric) | SLP0603P2X3F |