0685P9250-01 | |
---|---|
DigiKey Part Number | 507-2458-2-ND - Tape & Reel (TR) 507-2458-1-ND - Cut Tape (CT) 507-2458-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0685P9250-01 |
Description | FUSE BOARD MOUNT 25A 50VDC 1206 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 25 A AC 50 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0685P9250-01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 50 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 225.0 | |
Approval Agency | AEC-Q200, CE, cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.062" W x 0.025" H (3.20mm x 1.58mm x 0.63mm) | |
DC Cold Resistance | 0.0013 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
5 | ¥8.40200 | ¥42.01 |
10 | ¥7.85700 | ¥78.57 |
50 | ¥6.50000 | ¥325.00 |
100 | ¥5.41660 | ¥541.66 |
250 | ¥5.28112 | ¥1,320.28 |
500 | ¥4.46880 | ¥2,234.40 |
1,000 | ¥3.92706 | ¥3,927.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.35188 | ¥16,759.40 |