IP4369CX4YL | |
---|---|
DigiKey Part Number | 1727-1276-2-ND - Tape & Reel (TR) 1727-1276-1-ND - Cut Tape (CT) 1727-1276-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IP4369CX4YL |
Description | TVS DIODE 5.5VWM 4VC 4WLCSP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4V (Typ) Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount 4-WLCSP (0.76x0.76) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5.5V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 4V (Typ) | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.8pF @ 1MHz | |
Operating Temperature | -35°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, WLCSP | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.20800 | ¥22.08 |
100 | ¥1.32750 | ¥132.75 |
500 | ¥1.22900 | ¥614.50 |
1,000 | ¥0.83568 | ¥835.68 |
2,000 | ¥0.76934 | ¥1,538.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
9,000 | ¥0.66364 | ¥5,972.76 |
27,000 | ¥0.65381 | ¥17,652.87 |
63,000 | ¥0.62702 | ¥39,502.26 |